18 AWG Hook-Up Wire 7/26 White, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857 WY001

DigiKey Part Number
1857WY001-ND
cms-manufacturer
Manufacturer Product Number
1857 WY001
Description
HOOKUP STRND 18AWG WHITE/YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 White, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
cms-product-attributes
Filter Similar Products
Show Empty Attributes
cms-category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/26
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5.0000,34762 €1.738,10 €
Unit Price without VAT:0,34762 €
Unit Price with VAT:0,41367 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 13
Unit Price: 370,17000 €
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 4
Unit Price: 370,17000 €
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 1
Unit Price: 370,17000 €
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 10
Unit Price: 370,17000 €
HOOK-UP STRND 18AWG ORANGE
In-Stock: 1000
Unit Price: 0,34515 €
Alternate Length
HOOK-UP STRND 18AWG WHT/YEL 100'
In-Stock: 1
Unit Price: 72,92000 €