
1857 WN001 | |
|---|---|
DigiKey Part Number | 1857WN001-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WN001 |
Description | HOOKUP STRND 18AWG WHITE/BROWN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Brown Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,50933 € | 509,33 € |
| Unit Price without VAT: | 0,50933 € |
|---|---|
| Unit Price with VAT: | 0,60610 € |







