
1857 WB005 | |
|---|---|
DigiKey Part Number | 1857WB005-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WB005 |
Description | HOOK-UP STRND 18AWG WHT/BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Black Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,85000 € | 73,85 € |
| 2 | 70,26500 € | 140,53 € |
| 3 | 68,24000 € | 204,72 € |
| 5 | 65,76200 € | 328,81 € |
| 7 | 64,16857 € | 449,18 € |
| 10 | 62,51500 € | 625,15 € |
| Unit Price without VAT: | 73,85000 € |
|---|---|
| Unit Price with VAT: | 87,88150 € |







