18 AWG Hook-Up Wire 19/30 White, Blue Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WU005

DigiKey Part Number
1857/19WU005-ND
Manufacturer
Manufacturer Product Number
1857/19 WU005
Description
HOOK-UP STRND 18AWG WHT/BLU 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Blue Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.070" (1.78mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1135,36000 €135,36 €
2128,75500 €257,51 €
3125,02000 €375,06 €
5120,44200 €602,21 €
7117,50143 €822,51 €
10114,44900 €1.144,49 €
Manufacturers Standard Package
Unit Price without VAT:135,36000 €
Unit Price with VAT:161,07840 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 14
Unit Price: 135,36000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 33
Unit Price: 135,36000 €
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 4
Unit Price: 135,36000 €
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 5
Unit Price: 135,36000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 0
Unit Price: 135,36000 €
Alternate Length
HOOKUP STRND 18AWG WHITE/BLUE
In-Stock: 1000
Unit Price: 0,55501 €