18 AWG Hook-Up Wire 19/30 White, Brown Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WN005

DigiKey Part Number
1857/19WN005-ND
Manufacturer
Manufacturer Product Number
1857/19 WN005
Description
HOOK-UP STRND 18AWG WHT/BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Brown Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1130,75000 €130,75 €
2124,37000 €248,74 €
3120,76000 €362,28 €
5116,33600 €581,68 €
7113,49714 €794,48 €
10110,54700 €1.105,47 €
25103,25040 €2.581,26 €
5097,98620 €4.899,31 €
10096,55420 €9.655,42 €
Manufacturers Standard Package
Unit Price without VAT:130,75000 €
Unit Price with VAT:155,59250 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG RED 100'
In-Stock: 36
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 5
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 6
Unit Price: 130,75000 €
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: 130,75000 €
Alternate Length
HOOKUP STRND 18AWG WHITE/BROWN
In-Stock: 0
Unit Price: 0,53609 €