
1856/19 YL005 | |
|---|---|
DigiKey Part Number | A1856/19Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 YL005 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92550 € | 92,55 € |
| 200 | 0,88040 € | 176,08 € |
| 300 | 0,85490 € | 256,47 € |
| 500 | 0,82364 € | 411,82 € |
| 700 | 0,80354 € | 562,48 € |
| 1.000 | 0,78269 € | 782,69 € |
| Unit Price without VAT: | 0,92550 € |
|---|---|
| Unit Price with VAT: | 1,10135 € |







