
1856/19 WY005 | |
|---|---|
DigiKey Part Number | 1856/19WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 WY005 |
Description | HOOK-UP STRND 20AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,43000 € | 94,43 € |
| 2 | 89,85000 € | 179,70 € |
| 3 | 87,25333 € | 261,76 € |
| 5 | 84,07200 € | 420,36 € |
| 7 | 82,03000 € | 574,21 € |
| 10 | 79,90900 € | 799,09 € |
| Unit Price without VAT: | 94,43000 € |
|---|---|
| Unit Price with VAT: | 112,37170 € |







