20 AWG Hook-Up Wire 19/32 White, Violet Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 WV001

DigiKey Part Number
1856/19WV001-ND
Manufacturer
Manufacturer Product Number
1856/19 WV001
Description
HOOKUP STRND 20AWG WHITE/VIOLET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Violet Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,39050 €390,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39050 €
Unit Price with VAT:0,46470 €
Alternate Color
HOOK-UP STRAND 20AWG BLACK
In-Stock: 35000
Unit Price: 1,15000 €
HOOK-UP STRAND 20AWG BLUE
In-Stock: 12000
Unit Price: 1,15000 €
HOOK-UP STRAND 20AWG BROWN
In-Stock: 7000
Unit Price: 0,28022 €
HOOK-UP STRAND 20AWG GREEN
In-Stock: 11000
Unit Price: 0,26944 €
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 4000
Unit Price: 0,28022 €
Alternate Length
HOOK-UP STRND 20AWG WHT/VIO 100'
In-Stock: 5
Unit Price: 93,27000 €