20 AWG Hook-Up Wire 19/32 White, Green Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1856/19 WG005

DigiKey Part Number
1856/19WG005-ND
Manufacturer
Manufacturer Product Number
1856/19 WG005
Description
HOOK-UP STRND 20AWG WHT/GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Green Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
194,43000 €94,43 €
289,85000 €179,70 €
387,25333 €261,76 €
584,07200 €420,36 €
782,03000 €574,21 €
1079,90900 €799,09 €
Manufacturers Standard Package
Unit Price without VAT:94,43000 €
Unit Price with VAT:112,37170 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 48
Unit Price: 94,43000 €
HOOK-UP STRND 20AWG RED 100'
In-Stock: 25
Unit Price: 94,43000 €
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 11
Unit Price: 94,43000 €
HOOK-UP STRND 20AWG BLUE 100'
In-Stock: 27
Unit Price: 94,43000 €
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 27
Unit Price: 94,43000 €
Alternate Length
HOOKUP STRND 20AWG WHITE/GREEN
In-Stock: 0
Unit Price: 0,24800 €