
1855 WR001 | |
|---|---|
DigiKey Part Number | 1855WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1855 WR001 |
Description | HOOK-UP STRND 22AWG W/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Red Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19655 € | 196,55 € |
| 2.000 | 0,18686 € | 373,72 € |
| 3.000 | 0,18138 € | 544,14 € |
| 5.000 | 0,17466 € | 873,30 € |
| 7.000 | 0,17034 € | 1.192,38 € |
| 10.000 | 0,16586 € | 1.658,60 € |
| Unit Price without VAT: | 0,19655 € |
|---|---|
| Unit Price with VAT: | 0,23389 € |







