22 AWG Hook-Up Wire 7/30 White, Orange Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 WO005

DigiKey Part Number
1855WO005-ND
Manufacturer
Manufacturer Product Number
1855 WO005
Description
HOOK-UP STRND 22AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Orange Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
150,93000 €50,93 €
248,46500 €96,93 €
347,07333 €141,22 €
545,37000 €226,85 €
744,27714 €309,94 €
1043,14100 €431,41 €
Manufacturers Standard Package
Unit Price without VAT:50,93000 €
Unit Price with VAT:60,60670 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 52
Unit Price: 48,97000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 126
Unit Price: 48,97000 €
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 80
Unit Price: 48,97000 €
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 30
Unit Price: 73,81000 €
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 117
Unit Price: 73,80000 €
Alternate Length
HOOKUP STRND 22AWG WHT/ORG 1000'
In-Stock: 1
Unit Price: 202,64000 €