22 AWG Hook-Up Wire 7/30 Slate 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 SL001

DigiKey Part Number
1855SL001-ND
Manufacturer
Manufacturer Product Number
1855 SL001
Description
HOOK-UP STRND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Slate 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1202,64000 €202,64 €
2192,70500 €385,41 €
3187,08333 €561,25 €
5180,19200 €900,96 €
7175,76429 €1.230,35 €
10171,16800 €1.711,68 €
25159,79240 €3.994,81 €
50154,48080 €7.724,04 €
Manufacturers Standard Package
Unit Price without VAT:202,64000 €
Unit Price with VAT:241,14160 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 54
Unit Price: 202,64000 €
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 42
Unit Price: 202,64000 €
HOOK-UP STRND 22AWG BROWN
In-Stock: 2000
Unit Price: 0,19655 €
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 12
Unit Price: 210,74000 €
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 8
Unit Price: 202,64000 €
Alternate Length
HOOK-UP STRND 22AWG SLATE 100'
In-Stock: 2
Unit Price: 48,97000 €