
1855/19 WO005 | |
|---|---|
DigiKey Part Number | 1855/19WO005-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 WO005 |
Description | HOOK-UP STRND 22AWG WHT/ORG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White, Orange Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,31000 € | 138,31 € |
| 2 | 131,59000 € | 263,18 € |
| 3 | 127,78667 € | 383,36 € |
| 5 | 123,13000 € | 615,65 € |
| 7 | 120,13714 € | 840,96 € |
| 10 | 117,03100 € | 1.170,31 € |
| Unit Price without VAT: | 138,31000 € |
|---|---|
| Unit Price with VAT: | 164,58890 € |







