
1855/19 WN001 | |
|---|---|
DigiKey Part Number | 1855/19WN001-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 WN001 |
Description | HOOKUP STRND 22AWG WHT/BRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White, Brown Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,16000 € | 230,16 € |
| 2 | 218,87000 € | 437,74 € |
| 3 | 212,47333 € | 637,42 € |
| 5 | 204,63800 € | 1.023,19 € |
| 7 | 199,60429 € | 1.397,23 € |
| 10 | 194,37900 € | 1.943,79 € |
| Unit Price without VAT: | 230,16000 € |
|---|---|
| Unit Price with VAT: | 273,89040 € |







