22 AWG Hook-Up Wire 19/34 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 VI005

DigiKey Part Number
1855/19V-100-ND
Manufacturer
Manufacturer Product Number
1855/19 VI005
Description
HOOK-UP STRND 22AWG VIOLET 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
195,00000 €95,00 €
290,38500 €180,77 €
387,77333 €263,32 €
584,57400 €422,87 €
782,51857 €577,63 €
1080,38600 €803,86 €
Manufacturers Standard Package
Unit Price without VAT:95,00000 €
Unit Price with VAT:113,05000 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 33
Unit Price: 95,00000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 25
Unit Price: 137,68000 €
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 36
Unit Price: 95,00000 €
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 14
Unit Price: 95,00000 €
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 12
Unit Price: 95,00000 €
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 4000
Unit Price: 0,22223 €