
1854 WG005 | |
|---|---|
DigiKey Part Number | 1854WG005-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WG005 |
Description | HOOK-UP STRND 24AWG WHT/GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Green Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 € | 66,52 € |
| 2 | 63,30500 € | 126,61 € |
| 3 | 61,49333 € | 184,48 € |
| 5 | 59,26800 € | 296,34 € |
| 7 | 57,84143 € | 404,89 € |
| 10 | 56,35800 € | 563,58 € |
| 25 | 52,69320 € | 1.317,33 € |
| 50 | 50,05040 € | 2.502,52 € |
| 100 | 47,51300 € | 4.751,30 € |
| Unit Price without VAT: | 66,52000 € |
|---|---|
| Unit Price with VAT: | 79,15880 € |







