26 AWG Hook-Up Wire 7/34 White, Red Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WR001

DigiKey Part Number
1853WR001-ND
Manufacturer
Manufacturer Product Number
1853 WR001
Description
HOOK-UP STRND 26AWG W/R 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Red Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1200,38000 €200,38 €
2190,55500 €381,11 €
3184,99667 €554,99 €
5178,18400 €890,92 €
7173,80714 €1.216,65 €
10169,26200 €1.692,62 €
25158,01600 €3.950,40 €
50152,63260 €7.631,63 €
Manufacturers Standard Package
Unit Price without VAT:200,38000 €
Unit Price with VAT:238,45220 €
Alternate Color
HOOK-UP STRAND 26AWG BLACK
In-Stock: 143
Unit Price: 200,38000 €
HOOK-UP STRAND 26AWG BLUE
In-Stock: 43
Unit Price: 200,38000 €
HOOK-UP STRND 26AWG BROWN
In-Stock: 12000
Unit Price: 0,19436 €
HOOK-UP STRAND 26AWG GREEN
In-Stock: 14
Unit Price: 200,38000 €
HOOK-UP STRND 26AWG ORANGE
In-Stock: 4000
Unit Price: 0,19436 €
Alternate Length
HOOK-UP STRND 26AWG W/R 100'
In-Stock: 48
Unit Price: 45,12000 €