26 AWG Hook-Up Wire 7/34 White, Brown Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 WN001

DigiKey Part Number
1853WN001-ND
Manufacturer
Manufacturer Product Number
1853 WN001
Description
HOOKUP STRND 26AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White, Brown Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1205,80000 €205,80 €
2195,71000 €391,42 €
3190,00333 €570,01 €
5183,00200 €915,01 €
7178,50857 €1.249,56 €
10173,84100 €1.738,41 €
Manufacturers Standard Package
Unit Price without VAT:205,80000 €
Unit Price with VAT:244,90200 €
Alternate Color
HOOK-UP STRAND 26AWG BLACK
In-Stock: 136
Unit Price: 205,80000 €
HOOK-UP STRAND 26AWG BLUE
In-Stock: 42
Unit Price: 205,80000 €
HOOK-UP STRND 26AWG BROWN
In-Stock: 16000
Unit Price: 0,19962 €
HOOK-UP STRAND 26AWG GREEN
In-Stock: 20
Unit Price: 205,80000 €
HOOK-UP STRND 26AWG ORANGE
In-Stock: 3000
Unit Price: 0,19962 €
Alternate Length
HOOK-UP STRND 26AWG WHT/BRN 100'
In-Stock: 10
Unit Price: 67,16000 €