28 AWG Hook-Up Wire 7/36 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852 YL005

DigiKey Part Number
A1852Y-100-ND
Manufacturer
Manufacturer Product Number
1852 YL005
Description
HOOK-UP STRND 28AWG YELLOW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
146,34000 €46,34 €
244,10500 €88,21 €
342,84000 €128,52 €
541,29000 €206,45 €
740,29571 €282,07 €
1039,26400 €392,64 €
Manufacturers Standard Package
Unit Price without VAT:46,34000 €
Unit Price with VAT:55,14460 €
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 345
Unit Price: 46,34000 €
HOOK-UP STRND 28AWG RED 100'
In-Stock: 162
Unit Price: 67,16000 €
HOOK-UP STRND 28AWG WHITE 100'
In-Stock: 49
Unit Price: 46,34000 €
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 61
Unit Price: 46,34000 €
HOOK-UP STRND 28AWG BROWN 100'
In-Stock: 19
Unit Price: 46,34000 €
Alternate Length
HOOK-UP STRND 28AWG YELLOW
In-Stock: 46000
Unit Price: 0,18612 €