
1851 SL001 | |
|---|---|
DigiKey Part Number | A1851S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1851 SL001 |
Description | HOOK-UP STRND 30AWG SLATE 1000' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Slate 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.032" (0.81mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/38 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |


