
1828C SL001 | |
|---|---|
DigiKey Part Number | 1828CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 1828C SL001 |
Description | CABLE 8COND SLATE 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Usage Communication, Control |
Number of Conductors 8 | Jacket (Insulation) Thickness 0.0280" (0.711mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.261" (6.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.972,28000 € | 2.972,28 € |
| Unit Price without VAT: | 2.972,28000 € |
|---|---|
| Unit Price with VAT: | 3.537,01320 € |

