
1807 SL001 | |
|---|---|
DigiKey Part Number | 1807SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1807 SL001 |
Description | HOOK-UP SOLID 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Slate 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature -70°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1523 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.421,08000 € | 1.421,08 € |
| 2 | 1.349,58500 € | 2.699,17 € |
| 3 | 1.309,09000 € | 3.927,27 € |
| 5 | 1.259,43400 € | 6.297,17 € |
| 7 | 1.227,52143 € | 8.592,65 € |
| 10 | 1.199,42500 € | 11.994,25 € |
| Unit Price without VAT: | 1.421,08000 € |
|---|---|
| Unit Price with VAT: | 1.691,08520 € |







