
1806 BR001 | |
|---|---|
DigiKey Part Number | 1806BR001-ND |
Manufacturer | |
Manufacturer Product Number | 1806 BR001 |
Description | HOOK-UP SOLID 28AWG BROWN 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Brown 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.333,85000 € | 1.333,85 € |
| 2 | 1.266,82000 € | 2.533,64 € |
| 3 | 1.228,85333 € | 3.686,56 € |
| 5 | 1.182,29200 € | 5.911,46 € |
| 7 | 1.152,37286 € | 8.066,61 € |
| 10 | 1.121,28700 € | 11.212,87 € |
| Unit Price without VAT: | 1.333,85000 € |
|---|---|
| Unit Price with VAT: | 1.587,28150 € |







