2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775C SL002

DigiKey Part Number
1775CSL002-ND
Manufacturer
Manufacturer Product Number
1775C SL002
Description
CABLE 2CON 22AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1578,54000 €578,54 €
2552,47500 €1.104,95 €
Manufacturers Standard Package
Unit Price without VAT:578,54000 €
Unit Price with VAT:688,46260 €
Alternate Length
CABLE 2COND 22AWG SHLD
In-Stock: 0
Unit Price: 1,34893 €