
1751 SL001 | |
|---|---|
DigiKey Part Number | 1751SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1751 SL001 |
Description | CABLE 3COND 14AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 450 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 75% |
Jacket (Insulation) Diameter 0.317" (8.05mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 8,84649 € | 8.846,49 € |
| Unit Price without VAT: | 8,84649 € |
|---|---|
| Unit Price with VAT: | 10,52732 € |



