
1748C SL005 | |
|---|---|
DigiKey Part Number | A1748C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1748C SL005 |
Description | CABLE 2CON 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 75% |
Jacket (Insulation) Diameter 0.247" (6.27mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,55480 € | 655,48 € |
| 200 | 6,22730 € | 1.245,46 € |
| 300 | 6,04183 € | 1.812,55 € |
| 500 | 5,81442 € | 2.907,21 € |
| 700 | 5,66831 € | 3.967,82 € |
| 1.000 | 5,51651 € | 5.516,51 € |
| Unit Price without VAT: | 6,55480 € |
|---|---|
| Unit Price with VAT: | 7,80021 € |



