
1746C SL005 | |
|---|---|
DigiKey Part Number | A1746C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1746C SL005 |
Description | CABLE 2COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Bare | |
Shield Coverage | 75% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,53180 € | 453,18 € |
| 200 | 4,30640 € | 861,28 € |
| 300 | 4,17883 € | 1.253,65 € |
| 500 | 4,02240 € | 2.011,20 € |
| 700 | 3,92190 € | 2.745,33 € |
| 1.000 | 3,81749 € | 3.817,49 € |
| Unit Price without VAT: | 4,53180 € |
|---|---|
| Unit Price with VAT: | 5,39284 € |



