4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743C SL005

DigiKey Part Number
A1743C-100-ND
Manufacturer
Manufacturer Product Number
1743C SL005
Description
CABLE 4COND 20AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
75%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,04640 €404,64 €
2003,84555 €769,11 €
3003,73190 €1.119,57 €
5003,59250 €1.796,25 €
7003,50296 €2.452,07 €
1.0003,40995 €3.409,95 €
Manufacturers Standard Package
Unit Price without VAT:4,04640 €
Unit Price with VAT:4,81522 €
Alternate Length
CABLE 4COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: 2.486,11000 €
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,59187 €