
1738C SL002 | |
|---|---|
DigiKey Part Number | 1738CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1738C SL002 |
Description | CABLE 4CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 75% |
Jacket (Insulation) Diameter 0.215" (5.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,71000 € | 1.082,71 € |
| 2 | 1.028,46000 € | 2.056,92 € |
| 3 | 997,74333 € | 2.993,23 € |
| 5 | 960,06800 € | 4.800,34 € |
| 7 | 935,85429 € | 6.550,98 € |
| 10 | 910,71000 € | 9.107,10 € |
| Unit Price without VAT: | 1.082,71000 € |
|---|---|
| Unit Price with VAT: | 1.288,42490 € |



