
1735 SL005 | |
|---|---|
DigiKey Part Number | 1735SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1735 SL005 |
Description | CBL 1 COND 22AWG 300V SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 7/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.124" (3.15mm) |
Mfr | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1108 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,65000 € | 226,65 € |
| 2 | 215,52500 € | 431,05 € |
| 3 | 209,23000 € | 627,69 € |
| 5 | 201,51400 € | 1.007,57 € |
| 7 | 196,55857 € | 1.375,91 € |
| 10 | 191,41000 € | 1.914,10 € |
| Unit Price without VAT: | 226,65000 € |
|---|---|
| Unit Price with VAT: | 269,71350 € |



