26 AWG Hook-Up Wire 19/38 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172619 VI001

DigiKey Part Number
172619VI001-ND
Manufacturer
Manufacturer Product Number
172619 VI001
Description
HOOK-UP STRND 26AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1208,39000 €208,39 €
2198,17500 €396,35 €
3192,39667 €577,19 €
5185,31000 €926,55 €
7180,76000 €1.265,32 €
10176,03300 €1.760,33 €
Manufacturers Standard Package
Unit Price without VAT:208,39000 €
Unit Price with VAT:247,98410 €
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 0
Unit Price: 208,39000 €
HOOK-UP STRND 26AWG BLU 1000'
In-Stock: 10
Unit Price: 208,39000 €
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 0
Unit Price: 208,39000 €
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 1
Unit Price: 208,39000 €
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 0
Unit Price: 208,39000 €
Alternate Length
HOOK-UP STRND 26AWG VIO 100'
In-Stock: 2
Unit Price: 46,92000 €