
172619 SL005 | |
|---|---|
DigiKey Part Number | 216-172619SL005-ND |
Manufacturer | |
Manufacturer Product Number | 172619 SL005 |
Description | HOOK-UP STRND 26AWG 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 105°C |
Conductor Strand 19/38 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,63800 € | 63,80 € |
| Unit Price without VAT: | 0,63800 € |
|---|---|
| Unit Price with VAT: | 0,75922 € |

