
172619 SL001 | |
|---|---|
DigiKey Part Number | 172619SL001-ND |
Manufacturer | |
Manufacturer Product Number | 172619 SL001 |
Description | HOOK-UP STRND 26AWG SLATE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/38 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,80000 € | 205,80 € |
| 2 | 195,71000 € | 391,42 € |
| 3 | 190,00333 € | 570,01 € |
| 5 | 183,00200 € | 915,01 € |
| 7 | 178,50857 € | 1.249,56 € |
| 10 | 173,84100 € | 1.738,41 € |
| Unit Price without VAT: | 205,80000 € |
|---|---|
| Unit Price with VAT: | 244,90200 € |

