6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717 SL001

DigiKey Part Number
1717SL001-ND
Manufacturer
Manufacturer Product Number
1717 SL001
Description
CABLE 6COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.306" (7.77mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
13.556,78000 €3.556,78 €
Manufacturers Standard Package
Unit Price without VAT:3.556,78000 €
Unit Price with VAT:4.232,56820 €
Alternate Length
CABLE 6CON 20AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 697,89000 €
CABLE 6CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 2.432,79000 €