
1710 SL005 | |
|---|---|
DigiKey Part Number | A1710-100-ND |
Manufacturer | |
Manufacturer Product Number | 1710 SL005 |
Description | CABLE MIC 2COND 22AWG SLATE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Strand 19/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.239" (6.07mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,96250 € | 196,25 € |
| 200 | 1,86600 € | 373,20 € |
| 300 | 1,81140 € | 543,42 € |
| 500 | 1,77130 € | 885,65 € |
| Unit Price without VAT: | 1,96250 € |
|---|---|
| Unit Price with VAT: | 2,33538 € |



