26 AWG Microphone, Shielded Wire 7/34 Slate 1000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702 SL002

DigiKey Part Number
1702SL002-ND
Manufacturer
Manufacturer Product Number
1702 SL002
Description
MIC CABLE 26AWG SLATE 500'
Customer Reference
Detailed Description
26 AWG Microphone, Shielded Wire 7/34 Slate 1000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
500.0' (152.4m)
Voltage
1000V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MIC CABLE 26AWG SLATE 100'
In-Stock: 0
Unit Price: 203,84000 €
MIC CABLE 26AWG SLATE 1000'
In-Stock: 0
Unit Price: 834,85000 €