
1565 VI005 | |
|---|---|
DigiKey Part Number | 1565VI005-ND |
Manufacturer | |
Manufacturer Product Number | 1565 VI005 |
Description | HOOK-UP SOLID 18AWG VIOLET 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Violet 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,43000 € | 107,43 € |
| 2 | 102,20500 € | 204,41 € |
| 3 | 99,25000 € | 297,75 € |
| 5 | 95,62600 € | 478,13 € |
| 7 | 93,29714 € | 653,08 € |
| 10 | 90,88100 € | 908,81 € |
| Unit Price without VAT: | 107,43000 € |
|---|---|
| Unit Price with VAT: | 127,84170 € |







