18 AWG Hook-Up Wire Solid Brown 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565 BR001

DigiKey Part Number
1565BR001-ND
Manufacturer
Manufacturer Product Number
1565 BR001
Description
HOOK-UP SOLID 18AWG BROWN 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Brown 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.072" (1.83mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1407,16000 €407,16 €
Manufacturers Standard Package
Unit Price without VAT:407,16000 €
Unit Price with VAT:484,52040 €
Alternate Color
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 407,16000 €
HOOK-UP SOLID 18AWG BLU 1000'
In-Stock: 5
Unit Price: 423,44000 €
HOOK-UP SOLID 18AWG GREEN 1000'
In-Stock: 2
Unit Price: 423,44000 €
HOOK-UP SOLID 18AWG ORANGE 1000'
In-Stock: 2
Unit Price: 259,12000 €
HOOK-UP SOLID 18AWG RED 1000'
In-Stock: 5
Unit Price: 423,44000 €
Alternate Length
HOOK-UP SOLID 18AWG BRN 100'
In-Stock: 0
Unit Price: 106,10000 €