20 AWG Hook-Up Wire Solid Violet 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1563 VI001

DigiKey Part Number
1563VI001-ND
Manufacturer
Manufacturer Product Number
1563 VI001
Description
HOOK-UP SOLID 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Violet 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1245,87000 €245,87 €
Manufacturers Standard Package
Unit Price without VAT:245,87000 €
Unit Price with VAT:292,58530 €
Alternate Color
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: 255,71000 €
HOOK-UP SOLID 20AWG BLU 1000'
In-Stock: 1
Unit Price: 255,71000 €
HOOK-UP SOLID 20AWG BROWN 1000'
In-Stock: 1
Unit Price: 245,87000 €
HOOK-UP SOLID 20AWG GREEN 1000'
In-Stock: 1
Unit Price: 255,71000 €
HOOK-UP SOLID 20AWG ORANGE 1000'
In-Stock: 1
Unit Price: 255,71000 €
Alternate Length
HOOK-UP SOLID 20AWG VIOLET 100'
In-Stock: 0
Unit Price: 50,93000 €