22 AWG Hook-Up Wire Solid Yellow 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1561 YL001

DigiKey Part Number
1561YL001-ND
Manufacturer
Manufacturer Product Number
1561 YL001
Description
HOOK-UP SOLID 22AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0000,19417 €194,17 €
2.0000,18460 €369,20 €
3.0000,17919 €537,57 €
5.0000,17255 €862,75 €
7.0000,16829 €1.178,03 €
10.0000,16386 €1.638,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19417 €
Unit Price with VAT:0,23106 €
Alternate Color
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 0
Unit Price: 200,18000 €
HOOK-UP SOLID 22AWG BLU 1000'
In-Stock: 0
Unit Price: 200,18000 €
HOOK-UP SOLID 22AWG BROWN 1000'
In-Stock: 0
Unit Price: 200,18000 €
HOOK-UP SOLID 22AWG GREEN 1000'
In-Stock: 0
Unit Price: 200,18000 €
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: 200,18000 €
Alternate Length
HOOK-UP SOLID 22AWG YELLOW 100'
In-Stock: 0
Unit Price: 44,59000 €