
1560 SL001 | |
|---|---|
DigiKey Part Number | 1560SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1560 SL001 |
Description | HOOK-UP STRND 12AWG SLATE 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Slate 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.486,77000 € | 1.486,77 € |
| Unit Price without VAT: | 1.486,77000 € |
|---|---|
| Unit Price with VAT: | 1.769,25630 € |







