
1557 WV005 | |
|---|---|
DigiKey Part Number | 1557WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WV005 |
Description | HOOK-UP STRND 16AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Violet Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98290 € | 98,29 € |
| 200 | 0,93495 € | 186,99 € |
| 300 | 0,90783 € | 272,35 € |
| 500 | 0,87456 € | 437,28 € |
| 700 | 0,85321 € | 597,25 € |
| 1.000 | 0,83104 € | 831,04 € |
| 2.500 | 0,77618 € | 1.940,45 € |
| 5.000 | 0,73659 € | 3.682,95 € |
| 10.000 | 0,72661 € | 7.266,10 € |
| Unit Price without VAT: | 0,98290 € |
|---|---|
| Unit Price with VAT: | 1,16965 € |







