
1557 WR005 | |
|---|---|
DigiKey Part Number | 1557WR005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WR005 |
Description | HOOK-UP STRND 16AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Red Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,30000 € | 100,30 € |
| 2 | 95,41500 € | 190,83 € |
| 3 | 92,65667 € | 277,97 € |
| 5 | 89,27400 € | 446,37 € |
| 7 | 87,10286 € | 609,72 € |
| 10 | 84,84800 € | 848,48 € |
| Unit Price without VAT: | 100,30000 € |
|---|---|
| Unit Price with VAT: | 119,35700 € |







