16 AWG Hook-Up Wire 26/30 White, Orange Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 WO001

DigiKey Part Number
1557WO001-ND
Manufacturer
Manufacturer Product Number
1557 WO001
Description
HOOKUP STRND 16AWG WHT/ORG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Orange Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1492,64000 €492,64 €
2468,22500 €936,45 €
3454,40333 €1.363,21 €
5437,45600 €2.187,28 €
7426,56857 €2.985,98 €
10415,26100 €4.152,61 €
Manufacturers Standard Package
Unit Price without VAT:492,64000 €
Unit Price with VAT:586,24160 €
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: 473,70000 €
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: 473,70000 €
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 473,70000 €
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: 473,70000 €
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1000
Unit Price: 0,45930 €
Alternate Length
HOOK-UP STRND 16AWG WHT/ORG 100'
In-Stock: 1
Unit Price: 103,01000 €