
1557 WG005 | |
|---|---|
DigiKey Part Number | 1557WG005-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WG005 |
Description | HOOK-UP STRND 16AWG WHT/GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Green Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,30000 € | 104,30 € |
| 2 | 99,23000 € | 198,46 € |
| 3 | 96,35667 € | 289,07 € |
| 5 | 92,84200 € | 464,21 € |
| 7 | 90,58143 € | 634,07 € |
| 10 | 88,23800 € | 882,38 € |
| Unit Price without VAT: | 104,30000 € |
|---|---|
| Unit Price with VAT: | 124,11700 € |







