
1557 WB001 | |
|---|---|
DigiKey Part Number | 1557WB001-ND |
Manufacturer | |
Manufacturer Product Number | 1557 WB001 |
Description | HOOKUP STRND 16AWG WHT/BLK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Black Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,85000 € | 498,85 € |
| 2 | 474,12000 € | 948,24 € |
| 3 | 460,12333 € | 1.380,37 € |
| 5 | 442,96200 € | 2.214,81 € |
| 7 | 431,94000 € | 3.023,58 € |
| 10 | 420,48900 € | 4.204,89 € |
| Unit Price without VAT: | 498,85000 € |
|---|---|
| Unit Price with VAT: | 593,63150 € |







