
1555 WY001 | |
|---|---|
DigiKey Part Number | 1555WY001-ND |
Manufacturer | |
Manufacturer Product Number | 1555 WY001 |
Description | HOOKUP STRND 18AWG WHT/YEL 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Yellow Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,43000 € | 346,43 € |
| 2 | 329,34000 € | 658,68 € |
| 3 | 319,66667 € | 959,00 € |
| 5 | 307,80800 € | 1.539,04 € |
| 7 | 300,19143 € | 2.101,34 € |
| 10 | 292,28100 € | 2.922,81 € |
| Unit Price without VAT: | 346,43000 € |
|---|---|
| Unit Price with VAT: | 412,25170 € |







