18 AWG Hook-Up Wire 16/30 White, Black Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WB001

DigiKey Part Number
1555WB001-ND
Manufacturer
Manufacturer Product Number
1555 WB001
Description
HOOKUP STRND 18AWG WHITE/BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Black Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,33594 €335,94 €
2.0000,31929 €638,58 €
3.0000,30985 €929,55 €
5.0000,29829 €1.491,45 €
7.0000,29086 €2.036,02 €
10.0000,28314 €2.831,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33594 €
Unit Price with VAT:0,39977 €
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 19
Unit Price: 482,76000 €
HOOK-UP STRND 18AWG BLU 1000'
In-Stock: 13
Unit Price: 333,11000 €
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: 346,43000 €
HOOK-UP STRND 18AWG GREEN
In-Stock: 0
Unit Price: 0,32303 €
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 4
Unit Price: 346,43000 €
Alternate Length
HOOK-UP STRND 18AWG WHT/BLK 100'
In-Stock: 1
Unit Price: 73,84000 €