
1553 YL001 | |
|---|---|
DigiKey Part Number | 1553YL001-ND |
Manufacturer | |
Manufacturer Product Number | 1553 YL001 |
Description | HOOK-UP STRND 20AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,18000 € | 248,18 € |
| 2 | 235,99000 € | 471,98 € |
| 3 | 229,08667 € | 687,26 € |
| 5 | 220,63000 € | 1.103,15 € |
| 7 | 215,19857 € | 1.506,39 € |
| 10 | 209,55600 € | 2.095,56 € |
| Unit Price without VAT: | 248,18000 € |
|---|---|
| Unit Price with VAT: | 295,33420 € |







