
1553 WR001 | |
|---|---|
DigiKey Part Number | 1553WR001-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WR001 |
Description | HOOK-UP STRND 20AWG W/R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Red Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24070 € | 240,70 € |
| 2.000 | 0,22882 € | 457,64 € |
| 3.000 | 0,22208 € | 666,24 € |
| 5.000 | 0,21384 € | 1.069,20 € |
| 7.000 | 0,20854 € | 1.459,78 € |
| 10.000 | 0,20303 € | 2.030,30 € |
| Unit Price without VAT: | 0,24070 € |
|---|---|
| Unit Price with VAT: | 0,28643 € |







